Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-121-2.
Order Code3132881
Technical Datasheet
Current Rating25A
Jaw Opening Max15mm
Product Overview
- Red coloured insulated pipe grounding clip
- Designed as a battery clip, it has also been utilized in the grounding market
- Overall length is 3.7” (94mm), overall width is 0.75” (19mm), overall height is 1.4” (36mm)
- Can be used with wire up to 8AWG and attaches via a solder connection
- Zinc plated steel clip PVC insulator
Technical Specifications
Current Rating
25A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
15mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0296