Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M2-10MM
Order Code4734513
Product RangeBU-168 Series
Your Part Number
Technical Datasheet
7 total stock globally
99 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.520 ($7.498) |
| 5+ | $6.070 ($6.9805) |
| 10+ | $5.730 ($6.5895) |
| 20+ | $5.570 ($6.4055) |
Price for:Each
Minimum: 1
Multiple: 1
$6.52 ($7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M2-10MM
Order Code4734513
Product RangeBU-168 Series
Technical Datasheet
Connector Mounting-
Current Rating15A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination Type-
Product RangeBU-168 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU-168-M2-10MM is a metric banana plug with threaded studs for quick and easy mounting. It is designed to mate with standard banana jack sizes.
- 2mm plug size
- M2 thread size, 9mm thread length
- 23mm overall length
- 15A current rating
- Brass body, beryllium copper spring and gold plated finish
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
BU-168 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004