Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APN
Order Code283406401
Technical Datasheet
Connector TypeGrounding Clip
Current Rating25A
Jaw Opening Max19mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-24APN is a heavy duty Grounding Cable Test Clip made of steel with zinc plated finish and a steel spring. This test clip can be attached by crimp or screw connection. It can be used with the BU-26 series insulator.
- Length: 72mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027115