Print Page
Image is for illustrative purposes only. Please refer to product description.
1,935 total stock globally
Need more?
1935 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.830 ($4.4045) |
Price for:Each
Minimum: 1
Multiple: 1
$3.83 ($4.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-24APN
Order Code283406402
Technical Datasheet
Connector TypeGrounding Clip
Current Rating25A
Jaw Opening Max19mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-24APN is a heavy duty Grounding Cable Test Clip made of steel with zinc plated finish and a steel spring. This test clip can be attached by crimp or screw connection. It can be used with the BU-26 series insulator.
- Length: 72mm
Applications
Test & Measurement
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
19mm
Product Range
-
Current Rating
25A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027115