Print Page
Image is for illustrative purposes only. Please refer to product description.
3,285 total stock globally
Need more?
3285 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.570 ($1.8055) |
Price for:Each
Minimum: 1
Multiple: 1
$1.57 ($1.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27
Order Code283406801
Technical Datasheet
Current Rating20A
Jaw Opening Max16mm
Product Overview
The BU-27 is a general-purpose Test Clip made of steel with zinc plated finish. This test clip can be attached by crimp or screw connection. It can be used with the BU-29 series PVC insulator.
- Length: 61mm
Applications
Test & Measurement
Technical Specifications
Current Rating
20A
Jaw Opening Max
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01295