Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.600 ($4.140) |
Price for:Each
Minimum: 1
Multiple: 1
$3.60 ($4.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27X.
Order Code313303102
Technical Datasheet
Current Rating20A
Jaw Opening Max16mm
Product Overview
- General purpose stainless steel clip (including hardware)
- Compatible with Mueller brand BU-29 PVC insulators
- Overall length is 2.44” (61.9mm), overall width is 0.69” (17.5mm)
- Can be attached to wire via crimp or screw connection
Technical Specifications
Current Rating
20A
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01191