Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150069024Copy
Manufacturer Standard Lead Time12 weeks
Order Code4824529
Product RangeBU-4150069 Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.070 ($51.8305) |
| 5+ | $41.130 ($47.2995) |
| 10+ | $38.130 ($43.8495) |
| 20+ | $37.660 ($43.309) |
Price for:Each
Minimum: 1
Multiple: 1
$45.07 ($51.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150069024Copy
Manufacturer Standard Lead Time12 weeks
Order Code4824529
Product RangeBU-4150069 Series
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150069 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-4150069024 is a shielded, RG-316 cable, male MMCX right angle to male MMCX right angle RF and coaxial connector cable assembly. This low-loss, high-frequency cable with a characteristic impedance of 50 ohm.
- 6GHz frequency
- 170V working voltage
- 500V dielectric withstanding voltage
- Connector A: gold plated MMCX plug RA
- Connector B: gold plated MMCX plug RA
- Length is 24" (609.6 mm)
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Cable Length - Metric
609.6mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
BU-4150069 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0206
