Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $18.150 ($20.8725) |
Price for:Each
Minimum: 1
Multiple: 1
$18.15 ($20.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-48-2
Order Code456628601
Technical Datasheet
Lead Length - Imperial4ft
Lead Length - Metric1.22m
Current Rating5A
Product Overview
BU-P3782-48-2 is a test lead with a stackable, 4mm banana plug to a mini plunger clip (BU-P3925). Constructed with PVC-jacketed, 20 AWG wire.
- Plunger hook ID = 0.09” (2.3mm)
- 5A current rating
- 48" length, red colour test lead
Technical Specifications
Lead Length - Imperial
4ft
Current Rating
5A
Lead Length - Metric
1.22m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187