Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
BU-P3925-4 is a yellow colour standard plunger clip. It can be installed to wire up to 20AWG with a jacket as large as φ .09” (2.3mm) via solder connection.
- Beryllium copper contact, 304 stainless-steel spring, glass-filled nylon housing
- Overall length 2.35” (59.7mm), hook ID = .09” (2.3mm)
- Hook attaches to leads up to 0.060” (1.5mm)
- 5A current rating, hands-free testing to 300VRMS voltage rating
- Temperature range from -40°F (-40°C) to 221°F (105°C)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032