Print Page
Image is for illustrative purposes only. Please refer to product description.
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $43.910 ($50.4965) |
Price for:1 Set
Minimum: 1
Multiple: 1
$43.91 ($50.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoKT-BMMPS
Order Code358580202
Technical Datasheet
Kit ContentsBU-P5519A Premium Test Probes, BU-60PR2 Alligator Clips, BU-62 Red/Black PVC Insulators, Carry Case
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Premium multimeter test probe kit contains durable nylon carry case containing one red and one black soft grip premium test probe leads and two nickel plated steel alligator clips, complete with one red and one black PVC insulator.
- Constructed with ultra-flex 18AWG silicone jacketed wire & over-moulded, shrouded, 4mm banana plugs
- Probes feature snap-on safety tips for extended category III voltage ratings
- Compatible with all major Digital Multimeter brand instruments fitted with standard 4mm sockets
- Nickel plated steel alligator clips attach to the standard probe tips
- Durable nylon carry case protects the kit from damage, tangles and snaggings
Contents
BU-60PR2 probe tip alligator clips, BU-62 red & black PVC insulators.
Technical Specifications
Kit Contents
BU-P5519A Premium Test Probes, BU-60PR2 Alligator Clips, BU-62 Red/Black PVC Insulators, Carry Case
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173