Print Page
Image is for illustrative purposes only. Please refer to product description.
936 total stock globally
Need more?
936 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.440 ($10.856) |
Price for:Each
Minimum: 1
Multiple: 1
$9.44 ($10.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0062MP
Order Code59621801
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial1.5"
External Height - Metric38mm
External Width - Imperial3.94"
External Width - Metric100mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
026-0062MP is a component box. It is a static shielding and physical protection for small components.
- Made in ‘E’ flute material, coated both sides, printed with date code and reference number
- Can be supplied flat packed or assembled with pink anti-static foam
- 100mm length
- 100mm width
- 38mm depth
Notes
Conductive foam can be supplied on special request.
Technical Specifications
ESD Storage Type
Box
External Height - Metric
38mm
External Width - Metric
100mm
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
1.5"
External Width - Imperial
3.94"
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032