Print Page
Image is for illustrative purposes only. Please refer to product description.
648 total stock globally
Need more?
648 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.590 ($28.2785) |
Price for:Each
Minimum: 1
Multiple: 1
$24.59 ($28.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0072MP
Order Code59626701
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial8.5"
External Height - Metric216mm
External Width - Imperial10.51"
External Width - Metric267mm
External Depth - Imperial2.52"
External Depth - Metric64mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3230-6 is a pre-assembled Transit Component Box suitable for larger components, PCBs and assemblies.
- Conductive coated B flute cardboard
- Printed with static warning sign
- Conforms to EN100 015-1
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
216mm
External Width - Metric
267mm
External Depth - Metric
64mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
8.5"
External Width - Imperial
10.51"
External Depth - Imperial
2.52"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592