Print Page
Image is for illustrative purposes only. Please refer to product description.
5,338 total stock globally
Need more?
5338 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.158 ($0.1817) |
Price for:Each
Minimum: 1
Multiple: 1
$0.16 ($0.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No030-0005
Order Code45995102
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial0.31"
External Height - Metric8mm
External Width - Imperial1"
External Width - Metric25.4mm
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 030-0005 is a Pin Thumb Tak for IC tubes.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
8mm
External Width - Metric
25.4mm
External Depth - Metric
-
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
0.31"
External Width - Imperial
1"
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116