Print Page
Image is for illustrative purposes only. Please refer to product description.
1,531 total stock globally
480 more incoming. You can reserve stock now
1531 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.530 ($6.3595) |
Price for:Each
Minimum: 1
Multiple: 1
$5.53 ($6.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No038-0016
Order Code168785502
Technical Datasheet
Height - Metric6mm
Height6mm
Width - Metric305mm
Width305mm
Length - Metric305mm
Height - Imperial0.2"
Length305mm
Width - Imperial12"
Length - Imperial12"
Product Overview
Carbon impregnated high density polyurethane foam ideal for pin insertion. It provides both ESD and mechanical protection by retaining devices securely by their pins.
- Density (kg/m3) - 24 minimum
- Tensile Strength (KPa) - 70 minimum
- Elongation @ Break (%) - 100 minimum
- Volume Resistivity (ohms/m) - 250 maximum
- Surface Resistivity (K ohms) - <lt/>20
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Height - Metric
6mm
Width - Metric
305mm
Length - Metric
305mm
Length
305mm
Length - Imperial
12"
Height
6mm
Width
305mm
Height - Imperial
0.2"
Width - Imperial
12"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153