Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0402B561J500CT SMD Multilayer Ceramic Capacitor, General Purpose, 560 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://nz.element14.com/productimages/standard/en_GB/2524669-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No0402B561J500CTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2521388
Re-Reel2524715RL
Cut Tape2524715
Your Part Number
299,991 total stock globally
Need more?
299,991 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.092 | $0.92 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.092 ($0.1058) |
| 100+ | $0.070 ($0.0805) |
| 500+ | $0.053 ($0.061) |
| 2500+ | $0.046 ($0.0529) |
| 5000+ | $0.041 ($0.0472) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.034 ($0.0391) |
| 50000+ | $0.031 ($0.0356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0402B561J500CTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2521388
Re-Reel2524715RL
Cut Tape2524715
Technical Datasheet
Capacitance560pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 0402B561J500CT
2 Products Found
Technical Specifications
Capacitance
560pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
