Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No051-0003Copy
Manufacturer Standard Lead Time14 weeks
Order Code150324902
Product RangeMulticomp High Temperature Masking Tapes
Your Part Number
850 total stock globally
Need more?
850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.140 ($13.961) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$12.14 ($13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No051-0003Copy
Manufacturer Standard Lead Time14 weeks
Order Code150324902
Product RangeMulticomp High Temperature Masking Tapes
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape ColourAmber
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeMulticomp High Temperature Masking Tapes
SVHCNo SVHC (04-Feb-2026)
Product Overview
051-0003 high temperature masking tape is made from polyimide (PI) film, designed to provide insulation and protection for PCB during high-temperature processes. With a 12mm width and 33m length, it is ideal for soldering and other applications that require heat resistance.
- Made from polyimide film for reliable performance at elevated temperatures
- Perfect for precise masking and protection during PCB soldering and other tasks
- Provides ample tape for multiple applications or large projects
- Easily identifiable and suitable for various industrial and electronics tasks
- Offers excellent electrical insulation properties, protecting sensitive components
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.47"
Product Range
Multicomp High Temperature Masking Tapes
Tape Application
PCB Protection
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
