Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No053-1000Copy
Manufacturer Standard Lead Time13 weeks
Order Code150325401
Product RangeMulticomp High Temperature Masking Dots
Your Part Number
77 total stock globally
45 more incoming. You can reserve stock now
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.500 ($66.125) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$57.50 ($66.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No053-1000Copy
Manufacturer Standard Lead Time13 weeks
Order Code150325401
Product RangeMulticomp High Temperature Masking Dots
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationPCB Protection
Tape ColourAmber
Total Tape Thickness2.8 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.24"
Tape Width - Metric6mm
Product RangeMulticomp High Temperature Masking Dots
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 053-1000 is a 6mm High Temperature Masking Tape and Dot, ideal for masking gold fingers of printed circuit boards during wave solder or solder dip process, as well as for solder wave masking and electrical insulation. Dots are composed of a polyimide film masking dots with silicone adhesive on a clear easy release liner.
- Amber colour
- Flame and chemical-resistant
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.24"
Product Range
Multicomp High Temperature Masking Dots
Tape Application
PCB Protection
Total Tape Thickness
2.8 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
