Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No067-0016Copy
Order Code150319202
Technical Datasheet
Lead Length3.048m
Ground Cord ColourBlue
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
067-0016 ESD grounding cord is a coiled, 10-foot long blue cord designed for safe grounding in electronic workstations. Featuring a 1Mohm resistance, it helps prevent electrostatic discharge (ESD) by securely grounding operators and equipment.
- Allows for flexibility and reduces clutter while maintaining optimal length
- Ensures safe grounding by limiting current flow to prevent damage from electrostatic discharge
- Provides clear visibility for easy identification in work environments
- Reliable connection points for grounding equipment and operators
- Complies with EOS/ESD S.1 standards for safe electrostatic discharge control
Technical Specifications
Lead Length
3.048m
Ground Terminals
Snap
Product Range
-
Ground Cord Colour
Blue
End To Ground Resistance
1Mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
