Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0918
Order Code150323402
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $36.480 ($41.952) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$36.48 ($41.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No109-0918
Order Code150323402
Product RangeMulticomp ESD PU Tip Gloves
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove SizeL
Glove ColourWhite
Glove MaterialPU (Polyurethane)
Product RangeMulticomp ESD PU Tip Gloves
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
109-0918 ESD PU tip gloves are designed for static-sensitive environments, offering protection against electrostatic discharge (ESD). Made from a combination of nylon and polyurethane (PU), these gloves feature a knit wrist for a secure fit and are available in size L. Each pack contains 10 pairs of gloves.
- Safeguards against electrostatic discharge, ideal for electronics assembly and maintenance
- Knit wrist design provides a snug and secure fit
- Made from a combination of nylon and PU for durability and comfort during extended use
- Available in size L for a wide range of users
- Conveniently supplied in a pack of 10 pairs, offering value for high-volume use
Technical Specifications
Safety Category
-
Glove Size
L
Glove Material
PU (Polyurethane)
Gender
-
Glove Style
Knit Wrist
Glove Colour
White
Product Range
Multicomp ESD PU Tip Gloves
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:62160000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206838