Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13644Copy
Manufacturer Standard Lead Time19 weeks
Order Code100844002
Your Part Number
1,678 total stock globally
Need more?
1,678 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $2.420 ($2.783) |
Price for:Each
Minimum: 5
Multiple: 5
$12.10 ($13.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13644Copy
Manufacturer Standard Lead Time19 weeks
Order Code100844002
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 13644 normal wall Heat Shrink Tubing is manufactured from black, halogen-free, modified radiation cross-linked polyolefin. The specially designed halogen-free formulation makes this tubing very flexible and shrinks at a lower temperature. Suitable for applications where temperature sensitive components protection and quick shrinkage is required. Offers good mechanical and electrical performance.
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742
