Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No13653Copy
Manufacturer Standard Lead Time19 weeks
Order Code100845002
Your Part Number
71 total stock globally
50 more incoming. You can reserve stock now
71 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.110 ($33.4765) |
Price for:Each
Minimum: 1
Multiple: 1
$29.11 ($33.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No13653Copy
Manufacturer Standard Lead Time19 weeks
Order Code100845002
Technical Datasheet
Length - Metric5m
I.D. Recovered Max - Imperial0.752"
Product Overview
13653 heat shrink tubing is a 2:1 ratio tubing designed to insulate and protect wires, cables, and components. With an expanded diameter of 1.5inches (38.1mm), this tubing shrinks to half its original size when heated, providing a snug and secure fit. The tubing is black and comes in a length of 16.4 feet (5 meters), making it ideal for electrical insulation, strain relief, and bundling in various applications.
- 2:1 shrink ratio reduces diameter by 50% for a tight fit on wires and components
- 1.5" (38.1mm) diameter accommodates larger cables for versatile applications
- Durable black material resists abrasion, chemicals, and environmental factors
- 16.4ft (5m) length is ideal for multiple projects or extended installations
- Wide application range covers insulation, protection, and organization in various sectors
Technical Specifications
Length - Metric
5m
I.D. Recovered Max - Imperial
0.752"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
