Print Page
Image is for illustrative purposes only. Please refer to product description.

10 total stock globally
300 more incoming. You can reserve stock now
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.430 ($14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
$12.43 ($14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15042Copy
Order Code100847401
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.999"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.499"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
15042 heat shrink tubing offers a simple and effective way to insulate wires, provide strain relief, and protect connections from environmental factors such as moisture, dust, and chemicals. With a shrink ratio of 2:1, it can shrink to half its original diameter, accommodating a wide range of cable sizes. The transparent material allows for easy inspection of underlying components without removing the tubing.
- Reduces its diameter by 50% when heated, ensuring a snug and secure fit over various cable sizes
- Allows visibility of underlying components for easy inspection and troubleshooting
- 0.999" (25.4mm) starting diameter suits large cables and bundled wires
- Protects against abrasion, chemicals, and environmental factors, ensuring long-lasting insulation
- Supplied in a convenient 16.4ft (5m) roll for multiple applications
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.499"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.999"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for 15042
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187333
