Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15069Copy
Manufacturer Standard Lead Time19 weeks
Order Code100854001
Your Part Number
37 total stock globally
25 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.730 ($4.2895) |
Price for:Each
Minimum: 1
Multiple: 1
$3.73 ($4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15069Copy
Manufacturer Standard Lead Time19 weeks
Order Code100854001
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.126"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourWhite
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Modified radiation cross-linked polyolefin
- Halogen-free formulation provides flexibility and lower shrink temperature
- Shrink ratio 2:1
- Shrink temperature 70°C min.
- Full recovery temperature 120°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.063"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.126"
Shrink Tubing / Boot Colour
White
Length - Metric
5m
I.D. Recovered Max - Metric
1.6mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031071
