
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.530 ($2.9095) |
Product Information
Product Overview
This 1MS1T1B1M1QE Toggle Switch is a versatile and reliable control solution designed for precision and longevity in electronic applications. This SPDT (Single Pole, Double Throw) configuration features an On-None-On operation, providing flexibility in controlling your circuits. Non-illuminated for simplicity, this toggle switch is engineered for optimal functionality. The switch is expertly crafted for panel mounting, ensuring a secure and stable integration into your electronic systems. With a 1M (1 million) electrical life rating, this toggle switch exhibits exceptional durability, making it a resilient choice for applications demanding frequent make-and-break cycles. Operating at 5 A, it delivers a robust current handling capability, contributing to its versatility in various electrical setups. Experience peace of mind with the Toggle Switch's mechanical life of 40,000 make-and-break cycles, assuring you of its reliability and longevity. Elevate your control mechanisms with this precision-engineered switch, a dependable component designed to withstand the rigors of demanding applications.
- 1MS1 series single pole, sealed, miniature toggle switch
- Maximum contact resistance of 10mohm
- Operating temperature range from -30°C to 85°C
- Minimum insulation resistance of 1000Mohm
- Epoxy seal
- On-On switch operation
- Brass with chrome plated actuator and brass with nickel plated bushing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electrical, Computer Hardware, Low Voltage
Technical Specifications
On-None-On
Non Illuminated
Panel Mount
120V
28V
SPDT
1M
5A
Solder Lug
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1MS1T1B1M1QE
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
