Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2199SB-10G-301523Copy
Manufacturer Standard Lead Time30 weeks
Order Code157774302
Product Range2199SB
Your Part Number
2,754 total stock globally
20,000 more incoming. You can reserve stock now
2,754 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.492 ($0.5658) |
Price for:Each
Minimum: 5
Multiple: 5
$2.46 ($2.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2199SB-10G-301523Copy
Manufacturer Standard Lead Time30 weeks
Order Code157774302
Product Range2199SB
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range2199SB
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2199SB-10G-301523 from Multicomp Pro is a 1.27mm pitch, dual row, 10 position, vertical through hole header.
- Current rating is 1A
- Voltage rating is 50VAC/DC
- Maximum contact resistance is 20mohm
- Operating temperature range from -25°C to 105°C
- High temperature plastic black colour insulator
- Copper alloy with gold plated contact
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
2199SB
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
