Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24135
Order Code325332501
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
257 total stock globally
Need more?
257 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.990 ($43.6885) |
Price for:Each
Minimum: 1
Multiple: 1
$37.99 ($43.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24135
Order Code325332501
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial16.5"
External Width - Metric419mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
This Rugged and Reliable Black Tactical Waterproof Equipment Case 22-24135 with a Built-in O-ring Seal and Secure Latches, providing robust protection against water and moisture intrusion, ensuring the safety of your valuable contents in any challenging environment.
- 16" black tactical weatherproof case
- Built-in o-ring with secure latches prevent water and moisture damage to contents
- Padlock compatible for additional security
- Built-in pressure relief valve
- High density polymer provides outstanding strength and corrosion resistance
- Durable equipment case with maximum shock protection
Applications
Safety, Mechanical, Utilities
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7.01"
External Width - Imperial
16.5"
External Depth - Imperial
12.99"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
178mm
External Width - Metric
419mm
External Depth - Metric
330mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.97