Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24150Copy
Manufacturer Standard Lead Time11 weeks
Order Code325332801
Product RangeDuratool Black Weatherproof Cases
Your Part Number
528 total stock globally
Need more?
294 Delivery in 10-14 Business Days(US stock)
234 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.480 ($18.952) |
Price for:Each
Minimum: 1
Multiple: 1
$16.48 ($18.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24150Copy
Manufacturer Standard Lead Time11 weeks
Order Code325332801
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial7.01"
External Height - Metric178mm
External Width - Imperial10.51"
External Width - Metric267mm
External Depth - Imperial9.49"
External Depth - Metric241mm
Product RangeDuratool Black Weatherproof Cases
Product Overview
22-24150 equipment case is a rugged, weatherproof storage solution made from durable polypropylene. With foam inserts and a compact size of 10.5″ × 9.5″ × 7″, it offers reliable protection for sensitive equipment in various conditions.
- Protects contents from moisture, dust, and other environmental factors
- Provides impact resistance for added equipment safety
- Keeps items securely in place and prevents movement
- Ideal for transporting smaller tools and delicate components
- Ensures contents remain safely stored during transport
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
7.01"
External Width - Imperial
10.51"
External Depth - Imperial
9.49"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
178mm
External Width - Metric
267mm
External Depth - Metric
241mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738
