
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.408 ($0.4692) |
Product Information
Product Overview
This MULTICOMP PRO 2212S-10SG-85 PCB Receptacle is an advanced board-to-board connector designed to facilitate seamless interconnectivity in electronic applications. This meticulously engineered receptacle sets the standard for reliability, precision, and versatility in modern circuitry designs. Featuring a compact and efficient design, this receptacle boasts a pitch of 2.54 mm, ensuring precise alignment and secure connections between boards. With a single-row configuration, it optimizes space utilization while providing straightforward integration into your circuit layouts. Equipped with 10 contacts, this receptacle enables the transmission of signals, data, and power between connected boards with exceptional clarity and stability. Each contact is engineered to deliver reliable conductivity, ensuring minimal signal loss and consistent performance in demanding operational environments.
- 2.54mm pitch, single row, straight PCB through hole socket
- Rated current is 3A and rated voltage is 250V
- Black PBT insulator
- Operating temperature range from -40 to +105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electronics, Industrial, Robotics, Automotive
Technical Specifications
Board-to-Board
1Rows
Through Hole Mount
Copper Alloy
Through Hole
2.54mm
10Contacts
2212S
Gold Plated Contacts
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
