Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2226A-02
Order Code159350602
Product Range2226
Technical Datasheet
5,377 total stock globally
23,000 more incoming. You can reserve stock now
5377 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.027 ($0.031) |
Price for:Each
Minimum: 1
Multiple: 1
$0.03 ($0.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2226A-02
Order Code159350602
Product Range2226
Technical Datasheet
Product Range2226
No. of Positions2Ways
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2226A-02 from Multicomp Pro is a 2.54mm pitch, single row 2 way housing for use with crimp contacts.
- 3A AC/DC rated current
- 250VAC/DC rated voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 600VAC for one minute withstanding voltage
- Operating temperature range from -25 to +85°C
- Noryl (UL94V-1) insulator
- Black colour housing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
2226
No. of Positions
2Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113