Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No23NB 863226
Order Code926527901
Product RangeMP 23NB
Technical Datasheet
17,392 total stock globally
Need more?
17392 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.421 ($0.4842) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.21 ($4.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No23NB 863226
Order Code926527901
Product RangeMP 23NB
Technical Datasheet
Ferrite Bead Case / Package-
Impedance96ohm
DC Current Rating5A
Product RangeMP 23NB
DC Resistance Max900µohm
Impedance Tolerance-
Product Length8.5mm
Product Width3mm
Product Height2.55mm
Ferrite MountingSMD
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Chip ferrite bead
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Electronics Design
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
900µohm
Product Length
8.5mm
Product Height
2.55mm
Operating Temperature Min
-
Qualification
-
Impedance
96ohm
Product Range
MP 23NB
Impedance Tolerance
-
Product Width
3mm
Ferrite Mounting
SMD
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003