Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16450
Order Code2801104
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16450
Order Code2801104
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
152.4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005