Print Page
Image is for illustrative purposes only. Please refer to product description.
1,355 total stock globally
Need more?
1355 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.700 ($3.105) |
Price for:Each
Minimum: 1
Multiple: 1
$2.70 ($3.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 26.422.1113.50 is a T8/T12-base Lamp Holder made of polycarbonate (PC) with through the body wiring. This snap fit lamp holder with leaf spring provides a lamp length tolerance compensation of 2mm. Mild steel bracket for end mounting and used with prime light T-8/T-12 fluorescent lamp.
- Rapid start
- Snap-in pins with spring
- Unique air pass-rotor system
- Re-suiting in cooler running temperatures
- 130°C Maximum permissible temperature at air-pass rotor (T)
- 110°C Maximum permissible temperature at rear of lamp holder
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004