Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 26.424.1001.50Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 53064501 |
| Your Part Number | |
| Technical Datasheet |
723 total stock globally
Need more?
723 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.440 ($2.806) |
Price for:Each
Minimum: 1
Multiple: 1
$2.44 ($2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 26.424.1001.50Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 53064501 |
| Technical Datasheet | |
| For Use With | Fluorescent Lamps |
| Lamp Socket Size | T8 |
| Accessory Type | Lamp Holder |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 26.424.1001.50 is a T8/G13-base Lamp Holder made of polycarbonate (PC). The electrical connection is made by pushing the lamp holder onto the lamp pins. The lamp must be supported by a supplementary component. It is designed for electrical connection only when the lamp is supported by clips or other means. For use with fluorescent lamps.
- Accepts T8 or T12 fluorescent tubes
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
| For Use With | Fluorescent Lamps |
|---|---|
| Accessory Type | Lamp Holder |
| SVHC | No SVHC (17-Jan-2023) |
| Lamp Socket Size | T8 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
