Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2MS1T1B5M2RE
Order Code947304102
Product Range2M
Technical Datasheet
2,550 total stock globally
1,300 more incoming. You can reserve stock now
2550 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.000 ($2.300) |
Price for:Each
Minimum: 1
Multiple: 1
$2.00 ($2.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2MS1T1B5M2RE
Order Code947304102
Product Range2M
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range2M
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The 2MS1T1B5M2RE from Multicomp Pro is a sub miniature toggle switch. This single pole switch has mechanical life of 30,000 make-and-break cycles.
- Maximum contact resistance is 20mohm initial at 2 to 4VDC, 100mA
- SPDT contact configuration
- Operating temperature range from -30°C to 85°C
- Minimum insulation resistance is 1000Mohm
- Contact rating is 0.4VA maximum at 20V maximum (AC or DC)
- On-On switch operation
- 9.4mm height chrome plated brass actuator and nickel plated brass bushing
- Stainless steel housing
- Gold plated contacts
- 7.87mm height flat (THD) bushing, PC thru-hole termination
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
2M
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188