Print Page
Image is for illustrative purposes only. Please refer to product description.
6,556 total stock globally
Need more?
6556 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.340 ($1.541) |
Price for:Each
Minimum: 1
Multiple: 1
$1.34 ($1.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N2222
Order Code920688401
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current800mA
Power Dissipation1.2W
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N2222 from Multicomp Pro is a through hole, low power bipolar transistor in TO-18 metal can package. This NPN silicon planar switching transistor is used for switching, linear DC power supply and VHF amplifier applications.
- Collector emitter breakdown voltage is 30V at IC = 10mA, IB = 0
- Continuous collector current (Ic) of 800mA
- Power dissipation is 500mW at Ta = 25°C
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage is 1.6V at IC = 500mA, IB = 50mA
- DC current gain is 30 at IC = 500mA, VCE = 10V
- Collector base breakdown voltage is 60V at IC = 10µA, IE = 0
- Transition frequency is 250MHz at IC = 20mA, VCE = 20V, f = 100MHz
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
800mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
30V
Power Dissipation
1.2W
Transistor Mounting
Through Hole
Transition Frequency
250MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035