Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3440
Order Code920704002
Product RangeMulticomp Pro Bipolar Transistors
Technical Datasheet
10,913 total stock globally
Need more?
10913 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.830 ($2.1045) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3440
Order Code920704002
Product RangeMulticomp Pro Bipolar Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max250V
Continuous Collector Current1A
Power Dissipation5W
Transistor Case StyleTO-39
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors
Qualification-
MSL-
Product Overview
Silicon planar NPN transistor used in high voltage and high power amplifier applications.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, DC/DC Converters, Motor Speed Controls
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
TO-39
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar Transistors
MSL
-
Collector Emitter Voltage Max
250V
Power Dissipation
5W
Transistor Mounting
Through Hole
Transition Frequency
15MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000992