Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6059Copy
Manufacturer Standard Lead Time19 weeks
Order Code347336901
Your Part Number
2 total stock globally
1,000 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.510 ($7.4865) |
Price for:Each
Minimum: 1
Multiple: 1
$6.51 ($7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6059Copy
Manufacturer Standard Lead Time19 weeks
Order Code347336901
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current12A
Power Dissipation Pd150W
Power Dissipation150W
DC Collector Current12A
Transistor Case StyleTO-3
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Transition Frequency-
DC Current Gain hFE Min100hFE
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation Pd
150W
DC Collector Current
12A
RF Transistor Case
TO-3
DC Current Gain hFE
750hFE
Transition Frequency
-
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
12A
Power Dissipation
150W
Transistor Case Style
TO-3
No. of Pins
2Pins
Transistor Mounting
Through Hole
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2N6059
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012428
