Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002Copy
Manufacturer Standard Lead Time38 weeks
Order Code429517401
Your Part Number
12,220 total stock globally
15,000 more incoming. You can reserve stock now
12,220 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.231 ($0.2656) |
Price for:Each
Minimum: 5
Multiple: 5
$1.16 ($1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002Copy
Manufacturer Standard Lead Time38 weeks
Order Code429517401
Technical Datasheet
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
Drain Source On State Resistance5ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
These N-channel enhancement mode field-effect transistors are manufactured with high cell density DMOS technology. They are designed to minimize on-state resistance while delivering rugged, reliable, and fast switching performance. These transistors are especially well-suited for low-voltage, low-current applications, including small servo motor control, power MOSFET gate drivers, and other switching applications.
- High Density Cell Design for Low RDS(on)
- Voltage Controlled Small Signal Switch
- Rugged and Reliable
- High Saturation Current Capability
- ESD Protection Level: HBM <gt/> 100 V, CDM <gt/> 2 kV
- This Device is Pb−Free and Halogen Free
Applications
Portable Devices, Power Supplies, DC/DC Converters, Wireless Charging
Technical Specifications
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
MSL
-
Continuous Drain Current Id
115mA
Rds(on) Test Voltage
10V
Power Dissipation
225mW
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N7002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
