2UB3001-W05100
USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 5 Position, Through Hole Mount, IP67

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2UB3001-W05100Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 185063401 |
| Product Range | Multicomp Pro USB Connectors |
| Your Part Number | |
| Technical Datasheet |
5,020 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.820 ($5.543) |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2UB3001-W05100Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 185063401 |
| Product Range | Multicomp Pro USB Connectors |
| Technical Datasheet | |
| USB Connector Type | USB Type A |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5 Position |
| Connector Mounting | Through Hole Mount |
| IP Rating | IP67 |
| Product Range | Multicomp Pro USB Connectors |
| Contact Material | - |
| Contact Plating | - |
| SVHC | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026) |
Product Overview
This 2UB3001-W05100 is a USB Sealed Connector. Featuring the widely-used USB Type A interface and complying with the USB 2.0 standard, this receptacle is engineered for seamless data transfer and connectivity. The 5-position configuration ensures comprehensive compatibility with various USB-enabled devices. Designed for secure integration, this connector is equipped for through-hole mounting, providing stability and ease of installation on printed circuit boards. Its IP67 rating signifies an exceptional level of protection against dust and water ingress, making it well-suited for applications in harsh or outdoor environments where environmental resilience is crucial. With a voltage rating of 30V and a current handling capacity of 1A, this USB Sealed Connector delivers reliable power and data transmission capabilities. Trust in its durability and performance, as it is crafted to withstand demanding conditions.
- Waterproof USB 2.0 type A jack
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Datacom, Communications & Networking, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| USB Connector Type | USB Type A |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Through Hole Mount |
| Product Range | Multicomp Pro USB Connectors |
| Contact Plating | - |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 5 Position |
| IP Rating | IP67 |
| Contact Material | - |
| SVHC | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0082 |
