Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $1.970 ($2.2655) |
Product Information
Product Overview
This 31-35-25GFN Transistor Thermal Insulator Bush is a crucial component designed to optimize the thermal management of your electronic systems. Crafted from durable and thermally efficient Nylon material, this insulator bush is specifically tailored for TO-220 transistors. Enhance the reliability of your transistor applications with this insulator bush, which not only provides electrical isolation but also facilitates efficient heat dissipation. The sleek black color not only adds a professional aesthetic to your assembly but also serves as a visual indicator of its thermal insulation properties. Upgrade your thermal management strategy with this precision-engineered Transistor Thermal Insulator Bush. It's more than just a component; it's a vital element in maintaining the optimal operating temperature of your transistors, ensuring longevity and peak performance in your electronic designs.
- Bush with 6.05mm external diameter for use with TO-220 package
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Mechanical, Safety
Technical Specifications
Nylon (Polyamide), Glass Filled
-
-
-
No SVHC (14-Jun-2023)
-
-
-
Multicomp Pro Transistor Insulating Bushes
Technical Docs (1)
Alternatives for 31-35-25GFN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate