Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3100BLACK
Order Code32024902
Product RangeMulticomp Pro Bumper / Feet
Technical Datasheet
226 total stock globally
Need more?
226 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $34.300 ($39.445) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.30 ($39.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3100BLACK
Order Code32024902
Product RangeMulticomp Pro Bumper / Feet
Technical Datasheet
Bumper / Feet MountingScrew
Height11mm
Base Diameter19mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product RangeMulticomp Pro Bumper / Feet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3100BLACK is a 19mm black Round Rubber Feet with screw mounting.
- 3mm Hole diameter
- 14mm Top diameter
- 8mm Countersink diameter
- 6mm Countersink depth
- 5mm Base depth
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
x100 per Pack
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (25-Jun-2025)
Height
11mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Multicomp Pro Bumper / Feet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18