Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1.50MMBLK100M
Order Code133308702
Product Range3182Y
Your Part Number
Technical Datasheet
33 total stock globally
50 more incoming. You can reserve stock now
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $221.650 ($254.8975) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$221.65 ($254.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3182Y-1.50MMBLK100M
Order Code133308702
Product Range3182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.8mm
Voltage Rating500V
Product Range3182Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
3182Y-1.50MMBLK100M flexible multicore mains cable is designed for high-power electrical applications. With 2 cores, each 1.5 mm² in diameter, and a current rating of 15A, this cable is ideal for use in electrical installations requiring reliable power delivery. It comes in a 100-meter (328 ft) length, making it suitable for both short and long-distance applications.
- 15A current rating for high-power applications, ensuring safe and reliable operation
- 2-core configuration for simple two-wire connections in basic electrical systems or power transfer
- 1.5mm² wire size offers flexibility and electrical capacity for medium-power applications
- Flexible design ensures easy handling and installation in tight spaces or around corners
- Unscreened ideal for environments where shielding is not necessary, allowing easy connections
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
7.8mm
Product Range
3182Y
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3182Y-1.50MMBLK100M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.9