Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3184Y-1.50MMBLKCopy
Order Code1387694
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size30 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10mm
Voltage Rating500V
Product Range-
Product Overview
The 3184Y-1.50MMBLK is a 100m 4-conductor unshielded Flex Mains Cable with plain annealed copper conductors, 1.5mm² cross sectional area, covered by black PVC jacket, 500V rated voltage.
- CPR: Not Yet Qualified
- -15 to +70°C Operating temperature
- 15A Rated current
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
30 x 0.25mm
Jacket Material
PVC
Voltage Rating
500V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181
