Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No440006PCopy
Order Code118312402
Product RangeMPro PP3 Battery Holders
Your Part Number
628 total stock globally
Need more?
628 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.910 ($17.1465) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$14.91 ($17.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No440006PCopy
Order Code118312402
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountStrap
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (23-Jan-2024)
Product Overview
440006P is a battery contact designed for PP3 (9V) batteries, featuring wire leads for easy connection. Made from copper, it ensures reliable electrical contact and is ideal for battery-powered devices, electronics, and projects that require a secure and efficient power connection.
- Designed for PP3 (9V) batteries – ensures compatibility with standard 9V battery sizes
- Wire leads – allows for easy integration into circuits and projects
- Copper construction – provides excellent electrical conductivity
- Durable design – ensures long-lasting and stable contact
- Ideal for battery-powered electronics – perfect for various DIY and industrial applications
Contents
Connectors only
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Strap
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
