Print Page
Image is for illustrative purposes only. Please refer to product description.
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.730 ($15.7895) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.73 ($15.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 509-0003 is a large size ESD Safe Gloves with dotted palm and fingers. The palm is made of polyvinylchloride (PVC) with 100% cotton lining. It has a non-slip silicone coated surface with delicate round tip finishing. It is manufactured from an elastic, non-bright processed fabric containing a continuous filament knitted with a carbon core. The glove with silicone dotted palm and fingers have excellent sweat absorbency and are extremely comfortable due to the use of 100% cotton lining in their manufacture. The back of the glove is made from100% polyester with conductive carbon line every 10mm.
- PVC Dotting palm non-slip properties
- Good elasticity
- Excellent sweat
- Washable
- Absorbency
- Good ventilation
- Delicate round tip finishing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62160000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230425