Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540010/556301/556501
Order Code184634002
Technical Datasheet
42 total stock globally
Need more?
42 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $63.870 ($73.4505) |
Price for:Each
Minimum: 1
Multiple: 1
$63.87 ($73.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540010/556301/556501
Order Code184634002
Technical Datasheet
Product Overview
The 540010/556301/556501 from Multicomp is a 0°C /90°C adjustable control thermostat.
- High temperature range from 0°C to 86°C
- Temperature differential (Δt) of 4K
- Maximum body temperature of 85°C
- Maximum blub temperature of 150°C
- Minimum capillary bending radius of 5mm
- Contact rating of 15A (2.5A)/ 250V
- Dimension is 43.5mm x 38mm x 34mm (H x W x D)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Industrial, Sensing & Instrumentation
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14