Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540020/556326/556501
Order Code184634502
Technical Datasheet
26 total stock globally
Need more?
26 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $61.730 ($70.9895) |
Price for:Each
Minimum: 1
Multiple: 1
$61.73 ($70.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540020/556326/556501
Order Code184634502
Technical Datasheet
Switching Voltage Max250VAC
Switching Current Max15A
Product Overview
The 540020/556326/556501 is an Adjustable Control Thermostat with remote liquid-filled sensing bulb. Capillary thermostat operates from a remote liquid-filled sensing bulb through a 1m length of capillary tube. Changeover (SPDT) contacts enable use for both heating and cooling applications. Terminals opposite to operating knob.
- 15A (2.5A)/250V Contact rating
- 4 - 6.3 x 0.8mm Faston terminals
- 330°C Maximum bulb temperature
- 85°C Maximum body temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control
Contents
Adjustable control thermostat, Knob and Mounting bezel.
Technical Specifications
Switching Voltage Max
250VAC
Switching Current Max
15A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155