Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Order Code184634102
Technical Datasheet
196 total stock globally
Need more?
196 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $58.890 ($67.7235) |
Price for:Each
Minimum: 1
Multiple: 1
$58.89 ($67.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Order Code184634102
Technical Datasheet
Thermostat TypeAdjustable
Thermostat Set Point0°C to +120°C
Reset Temperature-
Contact Rating15A at 250VAC
Switching Temperature-
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
540160/556303/556501 is a reliable panel adjustable control thermostat with 0 to 120°C temperature range.
- Panel mount adjustable control thermostat
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermostat Type
Adjustable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
250VAC
Thermostat Mounting
Panel
Product Range
-
Thermostat Set Point
0°C to +120°C
Contact Rating
15A at 250VAC
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14