Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970.
Order Code282769302
Your Part Number
Technical Datasheet
343 total stock globally
Need more?
343 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.560 ($13.294) |
Price for:Each
Minimum: 1
Multiple: 1
$11.56 ($13.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970.
Order Code282769302
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric166mm
External Width - Metric-
Resonant Frequency52.6Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.535"
External Width - Imperial-
Product Dimensions165mm x 165mm x 62mm
Frequency Response Min60Hz
Frequency Range55Hz to 6kHz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Power Rating Max100W
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
166mm
Resonant Frequency
52.6Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
60Hz
Frequency Response Max
8kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.535"
Product Dimensions
165mm x 165mm x 62mm
Frequency Range
55Hz to 6kHz
Temperature Grade
-
Power Rating Max
100W
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14534