Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 55-2984.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 282762201 |
| Your Part Number | |
| Technical Datasheet |
81 total stock globally
Need more?
76 Delivery in 10-14 Business Days(US stock)
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $176.200 ($202.630) |
Price for:Each
Minimum: 1
Multiple: 1
$176.20 ($202.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 55-2984.Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 282762201 |
| Technical Datasheet | |
| Impedance | 8ohm |
| External Diameter - Metric | 470mm |
| Power Rating Nom | 300W |
| Sound Pressure Level (SPL) | 92dB |
| Speaker Shape | Oval |
| External Diameter - Imperial | 18.504" |
| Product Dimensions | 470mm x 196mm |
| Frequency Range | 30Hz to 2.5kHz |
| Temperature Grade | - |
| IP Rating | - |
| External Depth - Metric | 208mm |
| External Depth - Imperial | 8.189" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Impedance | 8ohm |
|---|---|
| Power Rating Nom | 300W |
| Speaker Shape | Oval |
| Product Dimensions | 470mm x 196mm |
| Temperature Grade | - |
| External Depth - Metric | 208mm |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter - Metric | 470mm |
|---|---|
| Sound Pressure Level (SPL) | 92dB |
| External Diameter - Imperial | 18.504" |
| Frequency Range | 30Hz to 2.5kHz |
| IP Rating | - |
| External Depth - Imperial | 8.189" |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85182900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 6.804 |
